Part Details for 201R14N2R7BV4R by Johanson Dielectrics Inc
Overview of 201R14N2R7BV4R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201R14N2R7BV4R
201R14N2R7BV4R CAD Models
201R14N2R7BV4R Part Data Attributes
|
201R14N2R7BV4R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201R14N2R7BV4R
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.7% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for 201R14N2R7BV4R
This table gives cross-reference parts and alternative options found for 201R14N2R7BV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R14N2R7BV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
05002-2R7CBM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs 05002-2R7CBM |
0603RN2R7B201NGW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs 0603RN2R7B201NGW |
0603N2R7B201DHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs 0603N2R7B201DHW-HK |
0603N2R7B201PHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs 0603N2R7B201PHW |
0603N2R7B201PW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs 0603N2R7B201PW |
CE0603A-2R7-B201GBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs CE0603A-2R7-B201GBS |
GMT10CG2R7B200NT-4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7097% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | 201R14N2R7BV4R vs GMT10CG2R7B200NT-4 |
CE0603-2R7-B201GC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs CE0603-2R7-B201GC |
CMC-200/2R7BN0603TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | 201R14N2R7BV4R vs CMC-200/2R7BN0603TFF |
CE0603A-2R7-B201GTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | 201R14N2R7BV4R vs CE0603A-2R7-B201GTW |