Part Details for 201R07S120JV4T by Johanson Technology Inc
Overview of 201R07S120JV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 201R07S120JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201R07S120JV4T
|
Avnet Asia | MLC S-SERIES, 0402, HI-Q NP0/C0G, 200V, (Alt: 201R07S120JV4T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 201R07S120JV4T
201R07S120JV4T CAD Models
201R07S120JV4T Part Data Attributes
|
201R07S120JV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
201R07S120JV4T
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 201R07S120JV4T
This table gives cross-reference parts and alternative options found for 201R07S120JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R07S120JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N120J201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 201R07S120JV4T vs RF15N120J201CG |
RF15N120J201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 201R07S120JV4T vs RF15N120J201CT |
C0402HQN201-120JNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 201R07S120JV4T vs C0402HQN201-120JNP |
201SHL120JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 201R07S120JV4T vs 201SHL120JSE-ROHS |
201SHL120JS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 201R07S120JV4T vs 201SHL120JS-ROHS |
GQM1555C2D120JB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | 201R07S120JV4T vs GQM1555C2D120JB01D |
CBR04C120J2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 201R07S120JV4T vs CBR04C120J2GAC |
GQM1555C2D120JB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 201R07S120JV4T vs GQM1555C2D120JB01J |
C0402HQN201-120JNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 201R07S120JV4T vs C0402HQN201-120JNE |