Part Details for 201P43NPN4 by Johanson Dielectrics Inc
Overview of 201P43NPN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P43NPN4
201P43NPN4 CAD Models
201P43NPN4 Part Data Attributes
|
201P43NPN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P43NPN4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201P43NPN4
This table gives cross-reference parts and alternative options found for 201P43NPN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P43NPN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH772A824PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH772A824PG80A0 |
201P43N824PN4 | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Through Hole Mount, | Johanson Dielectrics Inc | 201P43NPN4 vs 201P43N824PN4 |
CH882A824PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH882A824PA80A0 |
CH862A824PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH862A824PA80A0 |
CH892A824PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH892A824PG80A0 |
CH722A824PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH722A824PG80A0 |
CH832A824PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH832A824PA80A0 |
CH912A824PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH912A824PA30A0 |
CH882A824PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH882A824PG30A0 |
CH872A824PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.82uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P43NPN4 vs CH872A824PG80A0 |