Part Details for 201P42N225MJ4C by Johanson Dielectrics Inc
Overview of 201P42N225MJ4C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P42N225MJ4C
201P42N225MJ4C CAD Models
201P42N225MJ4C Part Data Attributes
|
201P42N225MJ4C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P42N225MJ4C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND |
Alternate Parts for 201P42N225MJ4C
This table gives cross-reference parts and alternative options found for 201P42N225MJ4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P42N225MJ4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P42N225MJ4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201P42N225MJ4 |
201E39NMJ3 | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201E39NMJ3 |
PH92NPO225M4J14 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount | Presidio Components Inc | 201P42N225MJ4C vs PH92NPO225M4J14 |
201E39N225MJ3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201E39N225MJ3 |
201P26N225MJ4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201P26N225MJ4 |
201E39N225MJ4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201E39N225MJ4 |
201P26NMJ4 | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201P26NMJ4 |
201E42NMJ3 | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201E42NMJ3 |
201E42NMJ4 | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201E42NMJ4 |
201P26N225MJ3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | 201P42N225MJ4C vs 201P26N225MJ3 |