Part Details for 201P39W163JJ3U by Johanson Dielectrics Inc
Overview of 201P39W163JJ3U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P39W163JJ3U
201P39W163JJ3U CAD Models
201P39W163JJ3U Part Data Attributes
|
201P39W163JJ3U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P39W163JJ3U
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2427 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.02 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2427 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 6.86 mm |
Alternate Parts for 201P39W163JJ3U
This table gives cross-reference parts and alternative options found for 201P39W163JJ3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P39W163JJ3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P39W163JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427, | Johanson Dielectrics Inc | 201P39W163JJ3U vs 201P39W163JL4 |
201P39W163JL3U | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427, | Johanson Dielectrics Inc | 201P39W163JJ3U vs 201P39W163JL3U |
201P39W163JJ4U | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427, | Johanson Dielectrics Inc | 201P39W163JJ3U vs 201P39W163JJ4U |
201P39W163JL3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427, | Johanson Dielectrics Inc | 201P39W163JJ3U vs 201P39W163JL3 |
201P39W163JL4U | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427, | Johanson Dielectrics Inc | 201P39W163JJ3U vs 201P39W163JL4U |
201P39W163JJ3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 2427, | Johanson Dielectrics Inc | 201P39W163JJ3U vs 201P39W163JJ3 |