Part Details for 201P35N683PJ3 by Johanson Dielectrics Inc
Overview of 201P35N683PJ3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P35N683PJ3
201P35N683PJ3 CAD Models
201P35N683PJ3 Part Data Attributes
|
201P35N683PJ3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P35N683PJ3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 201P35N683PJ3
This table gives cross-reference parts and alternative options found for 201P35N683PJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P35N683PJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH412A683PA80A5 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | 201P35N683PJ3 vs CH412A683PA80A5 |
201E24N683PJ3 | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, | Johanson Dielectrics Inc | 201P35N683PJ3 vs 201E24N683PJ3 |
201E24N683PJ4 | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, | Johanson Dielectrics Inc | 201P35N683PJ3 vs 201E24N683PJ4 |
201E24NPJ4 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P35N683PJ3 vs 201E24NPJ4 |
CH412A683PA30A5 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | 201P35N683PJ3 vs CH412A683PA30A5 |
201E24NPJ3 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P35N683PJ3 vs 201E24NPJ3 |
CH412A683PA80A7 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | 201P35N683PJ3 vs CH412A683PA80A7 |
201P35N683PJ | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P35N683PJ3 vs 201P35N683PJ |
201P35NPJ3 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P35N683PJ3 vs 201P35NPJ3 |
CH412A683PA80A8 | CAPACITOR, CERAMIC, 200V, C0G, 0.068uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | 201P35N683PJ3 vs CH412A683PA80A8 |