Part Details for 201P33NMN3 by Johanson Dielectrics Inc
Overview of 201P33NMN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P33NMN3
201P33NMN3 CAD Models
201P33NMN3 Part Data Attributes
|
201P33NMN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P33NMN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201P33NMN3
This table gives cross-reference parts and alternative options found for 201P33NMN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P33NMN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH742A684MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33NMN3 vs CH742A684MG30A0 |
CH792A684MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33NMN3 vs CH792A684MA30A0 |
201E22N684MN3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Through Hole Mount, | Johanson Dielectrics Inc | 201P33NMN3 vs 201E22N684MN3 |
CH792A684MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33NMN3 vs CH792A684MG80A0 |
CH832A684MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DUAL IN LINE | Kyocera AVX Components | 201P33NMN3 vs CH832A684MA30A0 |
201T33N684MN6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Through Hole Mount, CHIP | Johanson Dielectrics Inc | 201P33NMN3 vs 201T33N684MN6 |
CH812A684MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33NMN3 vs CH812A684MA30A0 |
CH842A684MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33NMN3 vs CH842A684MA30A0 |
201P21NMN3 | CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201P33NMN3 vs 201P21NMN3 |
201E37NMN4 | CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201P33NMN3 vs 201E37NMN4 |