Part Details for 201P33N684JN3 by Johanson Dielectrics Inc
Overview of 201P33N684JN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P33N684JN3
201P33N684JN3 CAD Models
201P33N684JN3 Part Data Attributes
|
201P33N684JN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P33N684JN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201P33N684JN3
This table gives cross-reference parts and alternative options found for 201P33N684JN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P33N684JN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH612A684JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH612A684JA80A0 |
CH882A684JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH882A684JG80A0 |
CH892A684JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH892A684JG80A0 |
CH632A684JA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH632A684JA30A0 |
CH812A684JA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH812A684JA30A0 |
CH792A684JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH792A684JA80A0 |
CH872A684JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH872A684JA80A0 |
CH762A684JG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201P33N684JN3 vs CH762A684JG30A0 |
201E56NJN3 | CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201P33N684JN3 vs 201E56NJN3 |
201T33N684JN6 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.68 uF, THROUGH HOLE MOUNT, CHIP | Advanced Monolythic Ceramics | 201P33N684JN3 vs 201T33N684JN6 |