Part Details for 201P23W106MN3 by Johanson Dielectrics Inc
Overview of 201P23W106MN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P23W106MN3
201P23W106MN3 CAD Models
201P23W106MN3 Part Data Attributes
|
201P23W106MN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P23W106MN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201P23W106MN3
This table gives cross-reference parts and alternative options found for 201P23W106MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P23W106MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH622C106MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P23W106MN3 vs CH622C106MG80A0 |
CH612C106MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P23W106MN3 vs CH612C106MA80A0 |
CH892C106MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P23W106MN3 vs CH892C106MG30A0 |
CH612C106MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P23W106MN3 vs CH612C106MA30A0 |
201T35W106MN4 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 10 uF, THROUGH HOLE MOUNT, CHIP | Advanced Monolythic Ceramics | 201P23W106MN3 vs 201T35W106MN4 |
201E27W106MN4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, | Johanson Dielectrics Inc | 201P23W106MN3 vs 201E27W106MN4 |
201E46WMN4 | CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201P23W106MN3 vs 201E46WMN4 |
201E46WMN3 | CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201P23W106MN3 vs 201E46WMN3 |
CH942C106MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P23W106MN3 vs CH942C106MA80A0 |
SM532C106MBN120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount | Kyocera AVX Components | 201P23W106MN3 vs SM532C106MBN120 |