201P21NMN3
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT

Overview of 201P21NMN3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201P21NMN3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201P21NMN3 by Johanson Dielectrics Inc

201P21NMN3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 201P21NMN3
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for 201P21NMN3

This table gives cross-reference parts and alternative options found for 201P21NMN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P21NMN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH822A684MG30A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH822A684MG30A0
CH882A684MA30A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH882A684MA30A0
CH892A684MG30A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH892A684MG30A0
CH742A684MA80A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH742A684MA80A0
CH722A684MG80A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH722A684MG80A0
CH812A684MA30A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH812A684MA30A0
CH872A684MG30A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH872A684MG30A0
CH732A684MA80A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH732A684MA80A0
CH612A684MA80A0 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP Kyocera AVX Components 201P21NMN3 vs CH612A684MA80A0
201E37NMN3 CAPACITOR, CERAMIC, 200V, C0G, 0.68uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P21NMN3 vs 201E37NMN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201P21NMN3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201P21NMN3 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 201P21NMN3 would you like to use for your alert(s)?
  • Please alert me when 201P21NMN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201P21NMN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201P21NMN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201P21NMN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201P21NMN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201P21NMN3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: