Part Details for 201P21B224PL3C by Johanson Dielectrics Inc
Overview of 201P21B224PL3C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P21B224PL3C
201P21B224PL3C CAD Models
201P21B224PL3C Part Data Attributes
|
201P21B224PL3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P21B224PL3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.525 mm | |
JESD-609 Code | e0 | |
Length | 51.118 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 12.7 mm |
Alternate Parts for 201P21B224PL3C
This table gives cross-reference parts and alternative options found for 201P21B224PL3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P21B224PL3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P21B224PJ4H | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, | Johanson Dielectrics Inc | 201P21B224PL3C vs 201P21B224PJ4H |
201P21B224PJ3H | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, | Johanson Dielectrics Inc | 201P21B224PL3C vs 201P21B224PJ3H |
201P21B224PJ3C | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, | Johanson Dielectrics Inc | 201P21B224PL3C vs 201P21B224PJ3C |
201P21B224PJ4C | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, | Johanson Dielectrics Inc | 201P21B224PL3C vs 201P21B224PJ4C |
201P21B224PL4C | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, | Johanson Dielectrics Inc | 201P21B224PL3C vs 201P21B224PL4C |