201P06W566KL4
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount,

Overview of 201P06W566KL4 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201P06W566KL4 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201P06W566KL4 by Johanson Dielectrics Inc

201P06W566KL4
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
P
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
GULL WING
Want to compare parts?
  1. 201P06W566KL4
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount,
    VS

Alternate Parts for 201P06W566KL4

This table gives cross-reference parts and alternative options found for 201P06W566KL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P06W566KL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201P51WKL3 CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT Johanson Dielectrics Inc 201P06W566KL4 vs 201P51WKL3
SM562C566KBL240 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount Kyocera AVX Components 201P06W566KL4 vs SM562C566KBL240
SM062C566KBL120 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount Kyocera AVX Components 201P06W566KL4 vs SM062C566KBL120
SM562C566KBL120 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount Kyocera AVX Components 201P06W566KL4 vs SM562C566KBL120
201E52W566KL3 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount, Johanson Dielectrics Inc 201P06W566KL4 vs 201E52W566KL3
SM062C566KBL240 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount Kyocera AVX Components 201P06W566KL4 vs SM062C566KBL240
201E52WKL4 CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT Johanson Dielectrics Inc 201P06W566KL4 vs 201E52WKL4
201P51W566KL4 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount, Johanson Dielectrics Inc 201P06W566KL4 vs 201P51W566KL4
201P51WKL4 CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT Johanson Dielectrics Inc 201P06W566KL4 vs 201P51WKL4
201P06WKL4 CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT Johanson Dielectrics Inc 201P06W566KL4 vs 201P06WKL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201P06W566KL4 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201P06W566KL4 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 201P06W566KL4 would you like to use for your alert(s)?
  • Please alert me when 201P06W566KL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201P06W566KL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201P06W566KL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201P06W566KL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201P06W566KL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201P06W566KL4 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: