Part Details for 201P05WPN4 by Johanson Dielectrics Inc
Overview of 201P05WPN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P05WPN4
201P05WPN4 CAD Models
201P05WPN4 Part Data Attributes
|
201P05WPN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P05WPN4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, X7R, 0.68uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201P05WPN4
This table gives cross-reference parts and alternative options found for 201P05WPN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P05WPN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH532C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH532C684PG30A0 |
CH522C684PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH522C684PA80A0 |
201P05W684PN4 | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, | Johanson Dielectrics Inc | 201P05WPN4 vs 201P05W684PN4 |
CH422C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH422C684PG30A0 |
CH542C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH542C684PG30A0 |
CH432C684PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH432C684PA80A0 |
CH522C684PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH522C684PA30A0 |
CH542C684PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH542C684PA30A0 |
CH542C684PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH542C684PG80A0 |
CH432C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05WPN4 vs CH432C684PG30A0 |