There are no models available for this part yet.
Overview of 201P05W684PN3 by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 201P05W684PN3 by Johanson Dielectrics Inc
Part Data Attributes for 201P05W684PN3 by Johanson Dielectrics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
100%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
FLAT
|
Alternate Parts for 201P05W684PN3
This table gives cross-reference parts and alternative options found for 201P05W684PN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P05W684PN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH532C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH532C684PG30A0 |
CH522C684PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH522C684PA80A0 |
201P05W684PN4 | Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, | Johanson Dielectrics Inc | 201P05W684PN3 vs 201P05W684PN4 |
CH422C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH422C684PG30A0 |
CH542C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH542C684PG30A0 |
CH432C684PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH432C684PA80A0 |
CH522C684PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH522C684PA30A0 |
CH542C684PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH542C684PA30A0 |
CH542C684PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH542C684PG80A0 |
CH432C684PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, DIP | Kyocera AVX Components | 201P05W684PN3 vs CH432C684PG30A0 |