Part Details for 201P03N224ZL3 by Johanson Dielectrics Inc
Overview of 201P03N224ZL3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201P03N224ZL3
201P03N224ZL3 CAD Models
201P03N224ZL3 Part Data Attributes
|
201P03N224ZL3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201P03N224ZL3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 201P03N224ZL3
This table gives cross-reference parts and alternative options found for 201P03N224ZL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P03N224ZL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201E35N224ZL4 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, | Johanson Dielectrics Inc | 201P03N224ZL3 vs 201E35N224ZL4 |
201E44N224ZL3 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, | Johanson Dielectrics Inc | 201P03N224ZL3 vs 201E44N224ZL3 |
PH52NPO224Z4G4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount | Presidio Components Inc | 201P03N224ZL3 vs PH52NPO224Z4G4 |
201P03NZL3 | CAPACITOR, CERAMIC, 200V, C0G, 0.22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P03N224ZL3 vs 201P03NZL3 |
201E35NZL3 | CAPACITOR, CERAMIC, 200V, C0G, 0.22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P03N224ZL3 vs 201E35NZL3 |
201P03NZL4 | CAPACITOR, CERAMIC, 200V, C0G, 0.22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P03N224ZL3 vs 201P03NZL4 |
201E44NZL4 | CAPACITOR, CERAMIC, 200V, C0G, 0.22uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201P03N224ZL3 vs 201E44NZL4 |