201P01WJN4
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT

Overview of 201P01WJN4 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201P01WJN4 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201P01WJN4 by Johanson Dielectrics Inc

201P01WJN4
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 201P01WJN4
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for 201P01WJN4

This table gives cross-reference parts and alternative options found for 201P01WJN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P01WJN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201E46W106JN4 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, Johanson Dielectrics Inc 201P01WJN4 vs 201E46W106JN4
201P01W106JN4 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, Johanson Dielectrics Inc 201P01WJN4 vs 201P01W106JN4
201E27W106JN4 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, Johanson Dielectrics Inc 201P01WJN4 vs 201E27W106JN4
201P01W106JN3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, Johanson Dielectrics Inc 201P01WJN4 vs 201P01W106JN3
201P23WJN4 CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P01WJN4 vs 201P23WJN4
201E21WJN3 CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P01WJN4 vs 201E21WJN3
201E46WJN3 CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P01WJN4 vs 201E46WJN3
201E46WJN4 CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P01WJN4 vs 201E46WJN4
201E21WJN4 CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P01WJN4 vs 201E21WJN4
201P01WJN3 CAPACITOR, CERAMIC, 200V, X7R, 10uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201P01WJN4 vs 201P01WJN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201P01WJN4 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201P01WJN4 by Johanson Dielectrics Inc

  • Please alert me when 201P01WJN4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 201P01WJN4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201P01WJN4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 201P01WJN4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201P01WJN4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201P01WJN4 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: