Part Details for 201E52WKL3 by Johanson Dielectrics Inc
Overview of 201E52WKL3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E52WKL3
201E52WKL3 CAD Models
201E52WKL3 Part Data Attributes
|
201E52WKL3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E52WKL3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 201E52WKL3
This table gives cross-reference parts and alternative options found for 201E52WKL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E52WKL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P51WKL3 | CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E52WKL3 vs 201P51WKL3 |
201E52W566KL4 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount, | Johanson Dielectrics Inc | 201E52WKL3 vs 201E52W566KL4 |
201P51WKL4 | CAPACITOR, CERAMIC, 200V, X7R, 56uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E52WKL3 vs 201P51WKL4 |
SM562C566KBL120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount | Kyocera AVX Components | 201E52WKL3 vs SM562C566KBL120 |
201E52W566KL3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount, | Johanson Dielectrics Inc | 201E52WKL3 vs 201E52W566KL3 |
201P51W566KL4 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount, | Johanson Dielectrics Inc | 201E52WKL3 vs 201P51W566KL4 |
SM562C566KBL240 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount | Kyocera AVX Components | 201E52WKL3 vs SM562C566KBL240 |
SM062C566KBL120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount | Kyocera AVX Components | 201E52WKL3 vs SM062C566KBL120 |
201P06W566KL3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 56uF, Surface Mount, | Johanson Dielectrics Inc | 201E52WKL3 vs 201P06W566KL3 |