Part Details for 201E51WKN3 by Johanson Dielectrics Inc
Overview of 201E51WKN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E51WKN3
201E51WKN3 CAD Models
201E51WKN3 Part Data Attributes
|
201E51WKN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E51WKN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, X7R, 27uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201E51WKN3
This table gives cross-reference parts and alternative options found for 201E51WKN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E51WKN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P53WKN3 | CAPACITOR, CERAMIC, 200V, X7R, 27uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E51WKN3 vs 201P53WKN3 |
CH912C276KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | 201E51WKN3 vs CH912C276KG80A0 |
SM012C276KBN240 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount | Kyocera AVX Components | 201E51WKN3 vs SM012C276KBN240 |
SM512C276KBN120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount | Kyocera AVX Components | 201E51WKN3 vs SM512C276KBN120 |
CH892C276KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | 201E51WKN3 vs CH892C276KG80A0 |
PR1N1X7R276KC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, CHIP | Quantic UTC | 201E51WKN3 vs PR1N1X7R276KC |
201E57W276KN3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E51WKN3 vs 201E57W276KN3 |
SM012C276KBN360 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount | Kyocera AVX Components | 201E51WKN3 vs SM012C276KBN360 |
CH912C276KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | 201E51WKN3 vs CH912C276KG30A0 |
201E48WKN4 | CAPACITOR, CERAMIC, 200V, X7R, 27uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E51WKN3 vs 201E48WKN4 |