Part Details for 201E36NJL3 by Johanson Dielectrics Inc
Overview of 201E36NJL3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E36NJL3
201E36NJL3 CAD Models
201E36NJL3 Part Data Attributes
|
201E36NJL3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E36NJL3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 201E36NJL3
This table gives cross-reference parts and alternative options found for 201E36NJL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E36NJL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P01N394JL3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201E36NJL3 vs 201P01N394JL3 |
201P01NJL3 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E36NJL3 vs 201P01NJL3 |
PR62NPO394J4G5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount | Presidio Components Inc | 201E36NJL3 vs PR62NPO394J4G5 |
201E21N394JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201E36NJL3 vs 201E21N394JL4 |
201T23N394JL3 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.39 uF, SURFACE MOUNT, CHIP | Advanced Monolythic Ceramics | 201E36NJL3 vs 201T23N394JL3 |
201E27NJL4 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E36NJL3 vs 201E27NJL4 |
201E36N394JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201E36NJL3 vs 201E36N394JL4 |
201P23N394JL3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201E36NJL3 vs 201P23N394JL3 |
201P23NJL3 | CAPACITOR, CERAMIC, 200V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E36NJL3 vs 201P23NJL3 |
201P23N394JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 201E36NJL3 vs 201P23N394JL4 |