Part Details for 201E34N154MN3 by Johanson Dielectrics Inc
Overview of 201E34N154MN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E34N154MN3
201E34N154MN3 CAD Models
201E34N154MN3 Part Data Attributes
|
201E34N154MN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E34N154MN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201E34N154MN3
This table gives cross-reference parts and alternative options found for 201E34N154MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E34N154MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH412A154MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH412A154MG30A0 |
CH442A154MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH442A154MA30A0 |
201E34NMN4 | CAPACITOR, CERAMIC, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E34N154MN3 vs 201E34NMN4 |
CH542A154MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH542A154MA30A0 |
CH512A154MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH512A154MA30A0 |
CH512A154MA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH512A154MA80A0 |
201E34N154MN4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E34N154MN3 vs 201E34N154MN4 |
CH442A154MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH442A154MG80A0 |
CH422A154MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH422A154MG30A0 |
CH632A154MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 201E34N154MN3 vs CH632A154MG30A0 |