201E32WJN4
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, 200V, X7R, 33uF, THROUGH HOLE MOUNT

Overview of 201E32WJN4 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201E32WJN4 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201E32WJN4 by Johanson Dielectrics Inc

201E32WJN4
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 201E32WJN4
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, 200V, X7R, 33uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for 201E32WJN4

This table gives cross-reference parts and alternative options found for 201E32WJN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E32WJN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201E32W336JN3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, Johanson Dielectrics Inc 201E32WJN4 vs 201E32W336JN3
CH912C336JA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, DIP Kyocera AVX Components 201E32WJN4 vs CH912C336JA30A0
201P22W336JN3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, Johanson Dielectrics Inc 201E32WJN4 vs 201P22W336JN3
CH912C336JA80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, DIP Kyocera AVX Components 201E32WJN4 vs CH912C336JA80A0
201E29W336JN3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, Johanson Dielectrics Inc 201E32WJN4 vs 201E29W336JN3
CH912C336JG30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, DIP Kyocera AVX Components 201E32WJN4 vs CH912C336JG30A0
201E32W336JN4 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, Johanson Dielectrics Inc 201E32WJN4 vs 201E32W336JN4
SMP3B330JENMB00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP Spectrum Control 201E32WJN4 vs SMP3B330JENMB00
201E58W336JN3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, Johanson Dielectrics Inc 201E32WJN4 vs 201E58W336JN3
201P31WJN3 CAPACITOR, CERAMIC, 200V, X7R, 33uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 201E32WJN4 vs 201P31WJN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201E32WJN4 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201E32WJN4 by Johanson Dielectrics Inc

  • Please alert me when 201E32WJN4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201E32WJN4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201E32WJN4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201E32WJN4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201E32WJN4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201E32WJN4 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: