Part Details for 201E31BJJ4 by Johanson Dielectrics Inc
Overview of 201E31BJJ4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E31BJJ4
201E31BJJ4 CAD Models
201E31BJJ4 Part Data Attributes
|
201E31BJJ4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E31BJJ4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, BX, 8.2uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 201E31BJJ4
This table gives cross-reference parts and alternative options found for 201E31BJJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E31BJJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP4X829JEJUB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Spectrum Control | 201E31BJJ4 vs SMP4X829JEJUB00 |
SMP4X829JCJMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Spectrum Control | 201E31BJJ4 vs SMP4X829JCJMT00 |
201P02BJJ3 | CAPACITOR, CERAMIC, 200V, BX, 8.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E31BJJ4 vs 201P02BJJ3 |
201E37BJJ4 | CAPACITOR, CERAMIC, 200V, BX, 8.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E31BJJ4 vs 201E37BJJ4 |
201P02BJJ4 | CAPACITOR, CERAMIC, 200V, BX, 8.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E31BJJ4 vs 201P02BJJ4 |
201P33B825JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 8.2uF, Surface Mount, | Johanson Dielectrics Inc | 201E31BJJ4 vs 201P33B825JJ4 |
201P33BJJ4 | CAPACITOR, CERAMIC, 200V, BX, 8.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E31BJJ4 vs 201P33BJJ4 |
201P02B825JJ3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 8.2uF, Surface Mount, | Johanson Dielectrics Inc | 201E31BJJ4 vs 201P02B825JJ3 |
201E31B825JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 8.2uF, Surface Mount, | Johanson Dielectrics Inc | 201E31BJJ4 vs 201E31B825JJ4 |
SMP3X829JEJMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Spectrum Control | 201E31BJJ4 vs SMP3X829JEJMT00 |