Part Details for 201E24W225JN4 by Johanson Dielectrics Inc
Overview of 201E24W225JN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E24W225JN4
201E24W225JN4 CAD Models
201E24W225JN4 Part Data Attributes
|
201E24W225JN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E24W225JN4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201E24W225JN4
This table gives cross-reference parts and alternative options found for 201E24W225JN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E24W225JN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201E24W225JN3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E24W225JN4 vs 201E24W225JN3 |
201P35W225JN4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E24W225JN4 vs 201P35W225JN4 |
201E24WJN3 | CAPACITOR, CERAMIC, 200V, X7R, 2.2uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E24W225JN4 vs 201E24WJN3 |