Part Details for 201E22WJN3 by Johanson Dielectrics Inc
Overview of 201E22WJN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E22WJN3
201E22WJN3 CAD Models
201E22WJN3 Part Data Attributes
|
201E22WJN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E22WJN3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, X7R, 22uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 201E22WJN3
This table gives cross-reference parts and alternative options found for 201E22WJN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E22WJN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH932C226JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 201E22WJN3 vs CH932C226JG80A0 |
201P21W226JN3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E22WJN3 vs 201P21W226JN3 |
CH922C226JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 201E22WJN3 vs CH922C226JA30A0 |
SMP5B220JENUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, CHIP | Spectrum Control | 201E22WJN3 vs SMP5B220JENUT00 |
CH862C226JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, DIP | Kyocera AVX Components | 201E22WJN3 vs CH862C226JG30A0 |
201E47WJN4 | CAPACITOR, CERAMIC, 200V, X7R, 22uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E22WJN3 vs 201E47WJN4 |
201E22WJN4 | CAPACITOR, CERAMIC, 200V, X7R, 22uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E22WJN3 vs 201E22WJN4 |
201P21WJN4 | CAPACITOR, CERAMIC, 200V, X7R, 22uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 201E22WJN3 vs 201P21WJN4 |
201E47W226JN4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E22WJN3 vs 201E47W226JN4 |
201E41W226JN4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, | Johanson Dielectrics Inc | 201E22WJN3 vs 201E41W226JN4 |