Part Details for 2018450040 by Molex
Overview of 2018450040 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 2018450040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16602-ND
|
DigiKey | CONN PIN 8-10AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
634 In Stock |
|
$1.6748 / $3.5500 | Buy Now |
DISTI #
2018450040
|
Avnet Americas | MultiCat Male Crp Contact 40A 08-10AWG - Bulk (Alt: 2018450040) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3269 / $1.6268 | Buy Now |
DISTI #
33698417
|
Verical | Contact PIN Crimp ST Cable Mount 8-10AWG MultiCat™ Bag Min Qty: 34 Package Multiple: 1 | Americas - 638 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
65696530
|
Verical | Contact PIN Crimp ST Cable Mount 8-10AWG MultiCat™ Bag Min Qty: 34 Package Multiple: 1 | Americas - 435 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
201845-0040
|
TTI | Heavy Duty Power Connectors MultiCat Plug Terminal 8-10 AWG Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5010 In Stock |
|
$1.7600 / $3.0900 | Buy Now |
DISTI #
000000000005590248
|
Sager | Heavy Duty Power Connectors MULTICAT PLG CONTACT 8-10 AWG Min Qty: 1000 | 0 |
|
$1.6100 / $2.0800 | Buy Now |
Part Details for 2018450040
2018450040 CAD Models
2018450040 Part Data Attributes
|
2018450040
Molex
Buy Now
Datasheet
|
Compare Parts:
2018450040
Molex
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.23 inch | |
Cable Entry-Min | 0.16 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 3.94 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 40 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Type | CRIMP | |
Used With | MULTICAT POWER CONNECTORS | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |