-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTICAT RA HDR ASSY 1X3 KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16599-ND
|
DigiKey | CONN HEADER R/A 3POS 7.4MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
185 In Stock |
|
$9.4732 / $16.5500 | Buy Now |
DISTI #
2018431030
|
Avnet Americas | MultiCat RA Hdr Assy 1X3 Key A - Bulk (Alt: 2018431030) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2373 / $11.6637 | Buy Now |
DISTI #
201843-1030
|
TTI | Heavy Duty Power Connectors MultiCat R/A Header 3 Circ BLK Key A Min Qty: 135 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$9.4700 / $11.3000 | Buy Now |
DISTI #
000000000005590245
|
Sager | Heavy Duty Power Connectors MULTICAT HDR 03P RA BLK KEY A Min Qty: 135 | 0 |
|
$10.4400 / $13.4900 | Buy Now |
DISTI #
2018431030
|
Avnet Abacus | MultiCat RA Hdr Assy 1X3 Key A (Alt: 2018431030) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2018431030
Molex
Buy Now
Datasheet
|
Compare Parts:
2018431030
Molex
MULTICAT RA HDR ASSY 1X3 KEY A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.38 inch | |
Body Length | 0.963 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERIMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 40 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |