-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201841-0030 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7247
|
Newark | Multicat Rcpt Hsg 1X3 Key A, Product Range:Multicat 201841 Series, Connector Mounting:Cable Mount,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.9800 / $5.3900 | Buy Now |
DISTI #
44AJ6038
|
Newark | Hd Power Conn Multicat Inline Rcpt Hsg 3Ckt Key A |Molex 201841-0030 (Alternate Part Number: 8890567... more RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $9.8300 | Buy Now |
DISTI #
2018410030
|
Avnet Americas | MultiCat Rcpt Hsg 1X3 Key A - Bulk (Alt: 2018410030) RoHS: Compliant Min Qty: 768 Package Multiple: 768 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5292 / $4.6318 | Buy Now |
DISTI #
538-201841-0030
|
Mouser Electronics | Heavy Duty Power Connectors MultiCat Inline Rcpt Hsg 3Ckt Key A Blk RoHS: Compliant | 746 |
|
$4.6800 / $5.0800 | Buy Now |
DISTI #
71018993
|
RS | MultiCat Inline Receptacle Housing, 3 Circuits, Black, Key A, 201841 Series | Molex Incorporated 201... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$5.0500 / $6.0100 | Buy Now |
DISTI #
MOL201841-0030
|
Heilind Electronics | MULTICAT RCPT HSG 1X3 KEY A | Americas - 136 in Stock |
|
$4.9165 / $6.1225 | Buy Now |
|
Onlinecomponents.com | MultiCat High-Power Inline Receptacle Housing - 3 Circuits - 0.291" (7.40mm) Pitch - Key A - Black. RoHS: Compliant |
1356 Partner Stock |
|
$4.9100 / $6.2500 | Buy Now |
DISTI #
201841-0030
|
TTI | Heavy Duty Power Connectors MultiCat Inline Rcpt Hsg 3Ckt Key A Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 216 In Stock |
|
$4.7200 / $6.0800 | Buy Now |
DISTI #
MOL201841-0030
|
Interstate Connecting Components | MULTICAT RCPT HSG 1X3 KEY A | 32 |
|
$4.9165 / $6.1225 | Buy Now |
|
Master Electronics | MultiCat High-Power Inline Receptacle Housing - 3 Circuits - 0.291" (7.40mm) Pitch - Key A - Black. RoHS: Compliant |
1356 Partner Stock |
|
$4.9100 / $6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201841-0030
Molex
Buy Now
|
Compare Parts:
201841-0030
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |