Part Details for 2017237 by Phoenix Contact
Overview of 2017237 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2017237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2017237-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
277 In Stock |
|
$14.8133 / $20.1200 | Buy Now |
DISTI #
651-2017237
|
Mouser Electronics | DIN Rail Terminal Blocks UHK 4-FS(8-2 8-0 8) RoHS: Compliant | 50 |
|
$14.8100 / $18.9000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$15.1300 / $21.4900 | Buy Now |
DISTI #
000000000000184052
|
Sager | DIN Rail Terminal Blocks UHK 4-FS(8-2 8-0 8) Min Qty: 50 | 0 |
|
$17.5700 / $18.2200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ |
Part Details for 2017237
2017237 CAD Models
2017237 Part Data Attributes:
|
2017237
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2017237
Phoenix Contact
Modular Terminal Block, 40A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |