Part Details for 2017224 by Phoenix Contact
Overview of 2017224 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2017224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9163-ND
|
DigiKey | CONN TERM BLK FEED THROUGH GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$8.7037 / $12.5300 | Buy Now |
DISTI #
651-2017224
|
Mouser Electronics | DIN Rail Terminal Blocks UHK 4-FS/FS(12-2 8-0 RoHS: Compliant | 50 |
|
$9.2200 / $12.5200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 40 A - connection method: Slip-on connection - number of connections: 12 - cross section: 0.5 mm² - 6 mm² - AWG: 20 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$9.0100 / $12.2600 | Buy Now |
DISTI #
000000000000184051
|
Sager | DIN Rail Terminal Blocks UHK 4-FS/FS(12-2 8-0 Min Qty: 50 | 0 |
|
$10.9500 / $11.3500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 670 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 40 A - connection method: Slip-on connection - number of connections: 12 - cross section: 0.5 mm² - 6 mm² - AWG: 20 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$9.0100 / $12.2600 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UHK 4-FS/FS(12-2 8-0 | 50 |
|
$72.9100 | Buy Now |
Part Details for 2017224
2017224 CAD Models
2017224 Part Data Attributes
|
2017224
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2017224
Phoenix Contact
Modular Terminal Block, 40A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Ways | 12 | |
Rated Current | 40 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 14 AWG |