Part Details for 2017208 by Phoenix Contact
Overview of 2017208 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for 2017208
2017208 CAD Models
2017208 Part Data Attributes:
|
2017208
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2017208
Phoenix Contact
Modular Terminal Block, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Number of Rows | 1 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |