Part Details for 2017017 by Phoenix Contact
Overview of 2017017 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2017017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2017017-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$7.9269 / $11.4100 | Buy Now |
DISTI #
651-2017017
|
Mouser Electronics | DIN Rail Terminal Blocks HK 4-FS(8-2.8-0.8) RoHS: Compliant | 0 |
|
$7.9200 / $11.3900 | Order Now |
DISTI #
000000000000184049
|
Sager | DIN Rail Terminal Blocks HK 4-FS(8-2.8-0.8) Min Qty: 50 | 0 |
|
$9.9700 / $10.7400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: 6.2 mm - color: gray - mounting: NS 32 RoHS: Compliant | 0 |
|
$8.2100 / $11.1600 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks HK 4-FS(8-2.8-0.8) | 50 |
|
$63.7400 | Buy Now |
Part Details for 2017017
2017017 CAD Models
2017017 Part Data Attributes:
|
2017017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2017017
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |