Part Details for 2017-U542-0349-77 by TE Connectivity
Overview of 2017-U542-0349-77 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0349DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 |
Price & Stock for 2017-U542-0349-77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP7-2150879-7
|
Heilind Electronics | SPARE PARTS KIT 1EA,WIRE CRIMP/INSUL CRIMP/ANVIL | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now |
DISTI #
AMP7-2150879-7
|
Interstate Connecting Components | SPARE PARTS KIT 1EA,WIRE CRIMP/INSUL CRIMP/ANVIL | 0 |
|
$455.8824 / $476.9231 | Buy Now |