Part Details for 2017-35-SMH-RPLF by Bourns Inc
Overview of 2017-35-SMH-RPLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2017-35-SMH-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4457
|
Newark | Gas Discharge Tube, 350V, Smd, Product Range:2017 Series, Dc Breakover Voltage:350V, Gdt Case Style:Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Bourns 2017-35-SMH-RPLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
80Y4031
|
Newark | Flat Gdt, Horizontal, 350V /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2017-35-SMH-RPLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
2017-35-SMH-RPLFCT-ND
|
DigiKey | GDT 350V 10KA 2 POLE SMD HORIZ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1672 / $2.7200 | Buy Now |
DISTI #
2017-35-SMH-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 350V 12kA SMD T/R - Tape and Reel (Alt: 2017-35-SMH-RPLF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.2155 | Buy Now |
DISTI #
652-2017-35-SMH-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 350V FLAT Horizontal RoHS: Compliant | 0 |
|
$1.1200 / $1.1600 | Order Now |
DISTI #
70693755
|
RS | Gas Tube, Flat, 2 Elect, 350V, 12kA, 8 mm, SMT, Reel pack, 2017 Series | Bourns 2017-35-SMH-RPLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 10kADC 2.5pF Solder Pad SMD | 0 |
|
$1.0600 / $2.2300 | Buy Now |
DISTI #
2017-35-SMH-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 350V FLAT Horizontal RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.1100 / $1.1300 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 350VDC 10kADC 2.5pF Solder Pad SMD | 0 |
|
$1.0600 / $2.2300 | Buy Now |
Part Details for 2017-35-SMH-RPLF
2017-35-SMH-RPLF CAD Models
2017-35-SMH-RPLF Part Data Attributes:
|
2017-35-SMH-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2017-35-SMH-RPLF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED |