-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC 16V POLYFUSE SURF MOUNT 2016
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8668
|
Newark | Ptc 16V Polyfuse Surf Mount 2016 3A/ Tr |Littelfuse 2016L300/16MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3700 | Buy Now |
DISTI #
F8539CT-ND
|
DigiKey | PTC RESET FUSE 16V 3A 2016 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35262 In Stock |
|
$0.2756 / $0.7100 | Buy Now |
DISTI #
576-2016L300/16MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 4326 |
|
$0.2700 / $0.6600 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC PTC 16V POLYFUSE SURF MOUNT 2016 3A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
2016L300/16MR
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2690 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2016 3A 16V SMT | 0 |
|
$0.6054 / $0.6962 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2016L300/16MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2016L300/16MR
Littelfuse Inc
PTC 16V POLYFUSE SURF MOUNT 2016
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 5.44 mm | |
Package Style | SMT | |
Package Width | 4.43 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |