-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2016, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5561
|
Newark | Polyfuse, Ptc, 2016, 1.5A, Thermistor Mounting:Smd, Product Range:Polyfuse 2016L Series, Holding Current:1.5A, Tripping Current:3A, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse 2016L150DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 589 |
|
$0.4080 / $0.8050 | Buy Now |
DISTI #
F4072CT-ND
|
DigiKey | PTC RESET FUSE 15V 1.5A 2016 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10837 In Stock |
|
$0.2915 / $0.7900 | Buy Now |
DISTI #
576-2016L150DR
|
Mouser Electronics | Resettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT RoHS: Compliant | 9202 |
|
$0.2910 / $0.7700 | Buy Now |
|
Future Electronics | 2016L Series 2016 15 V 1.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Bristol Electronics | 1212 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 50 |
|
$0.4766 / $0.7944 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 35 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 969 |
|
$0.5296 / $1.3240 | Buy Now |
DISTI #
2016L150DR
|
TTI | Resettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2880 | Buy Now |
|
ComSIT USA | SURFACE MOUNT RESETTABLE PTC PTC Thermistor, 15V, Surface Mount RoHS: Compliant | Europe - 1352 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2016L150DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2016L150DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2016, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 5.44 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.43 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for 2016L150DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2016L150DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2016L150 | PTC Resettable Fuse, Surface Mount, LEAD FREE | Littelfuse Inc | 2016L150DR vs 2016L150 |