-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2016, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4959
|
Newark | Fuse, Resettable Ptc, 60Vdc, 20A, Smd, Pptc Case Style:2016 (5041 Metric), Product Range:Polyswitch 2016L Series, Voltage Rating:60Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Littelfuse 2016L075/60MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.3120 | Buy Now |
DISTI #
64R8238
|
Newark | Ptc 60V Polyfuse 2016 Halogen-Free .750A/ Tr Rohs Compliant: Yes |Littelfuse 2016L075/60MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4590 | Buy Now |
DISTI #
F6800CT-ND
|
DigiKey | PTC RESET FUSE 60V 750MA 2016 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2197 In Stock |
|
$0.3312 / $0.7700 | Buy Now |
DISTI #
576-2016L075/60MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A RoHS: Compliant | 6091 |
|
$0.3310 / $0.7500 | Buy Now |
DISTI #
72244529
|
RS | Fuse, Resettable, PTC, 2016L Series, Surface Mount, Polymeric, 60V, 750mA | Littelfuse 2016L075/60MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | 2016L Series 2016 60 V 0.75 A SMT POLY-FUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.3700 / $0.3950 | Buy Now |
|
Future Electronics | 2016L Series 2016 60 V 0.75 A SMT POLY-FUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 / $0.3600 | Buy Now |
|
Future Electronics | 2016L Series 2016 60 V 0.75 A SMT POLY-FUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3950 / $0.4300 | Buy Now |
|
Quest Components | 1084 |
|
$0.7220 / $1.8050 | Buy Now | |
DISTI #
2016L075/60MR
|
TTI | Resettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3280 / $0.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2016L075/60MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2016L075/60MR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2016, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.44 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.43 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.13 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |