-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2016692-4-ND
|
DigiKey | RF CA,TNC BULKHEAD TO UMCC I,L20 Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2622 | Buy Now |
DISTI #
2016692-4
|
Avnet Americas | Cable Assembly 1.37mm 0.2m TNC to Right Angle UMCC Receptacle to Plug - Bulk (Alt: 2016692-4) Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$4.5688 / $4.8577 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$4.9200 | Buy Now |
DISTI #
AMP2016692-4
|
Heilind Electronics | RF CA,TNC BULKHEAD TO UMCC I,L | Americas - 0 in Stock |
|
$6.1435 | Buy Now |
|
Onlinecomponents.com | RF CA,TNC BULKHEAD TO UMCC I,L200MM RoHS: Compliant | 0 |
|
$5.2900 / $15.5400 | Buy Now |
DISTI #
AMP2016692-4
|
Interstate Connecting Components | RF CA,TNC BULKHEAD TO UMCC I,L | 0 |
|
$6.1435 | Buy Now |
DISTI #
000000000006140444
|
Sager | RF Cable Assemblies RF CA,TNC BULKHEAD TO UMCC I,L200MM Min Qty: 100 | 0 |
|
$6.9600 | Buy Now |
|
Master Electronics | RF CA,TNC BULKHEAD TO UMCC I,L200MM RoHS: Compliant | 0 |
|
$5.2900 / $15.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2016692-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016692-4
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | TNC | |
Connector Side2 | UMCC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.37 mm | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |