-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7244
|
Newark | Rf Cable, Tnc Jack-R/A Umcc Plug, 3.9", Connector To Connector:Tnc Bulkhead Jack To 90° Umcc Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:Black Rohs Compliant: Yes |Te Connectivity 2016692-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
17-2016692-2-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 3.937" Min Qty: 5000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8964 | Buy Now |
DISTI #
2016692-2
|
Avnet Americas | Cable Assembly 1.37mm 0.1m TNC to Right Angle UMCC Receptacle to Plug - Bulk (Alt: 2016692-2) Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$5.4489 / $5.9678 | Buy Now |
DISTI #
571-2016692-2
|
Mouser Electronics | RF Cable Assemblies RF CA,TNC BULKHEAD TO UMCC I,L100MM RoHS: Compliant | 0 |
|
$5.8400 | Order Now |
DISTI #
73429690
|
RS | RF Cable Assembly, TNC Bulkhead Jack, FEP, Length .1 m, Black, UMCC Plug | TE Connectivity 2016692-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$5.0900 | Buy Now |
DISTI #
AMP2016692-2
|
Heilind Electronics | RF CA,TNC BULKHEAD TO UMCC I,L | Americas - 0 in Stock |
|
$6.3595 | Buy Now |
|
Onlinecomponents.com | RF CA,TNC BULKHEAD TO UMCC I,L100MM RoHS: Compliant | 0 |
|
$5.4800 / $16.0900 | Buy Now |
DISTI #
AMP2016692-2
|
Interstate Connecting Components | RF CA,TNC BULKHEAD TO UMCC I,L | 0 |
|
$6.3595 | Buy Now |
DISTI #
2016692-2
|
Avnet Abacus | Cable Assembly 1.37mm 0.1m TNC to Right Angle UMCC Receptacle to Plug (Alt: 2016692-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2016692-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016692-2
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | TNC | |
Connector Side2 | UMCC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.37 mm | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.1 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |