-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0555
|
Newark | Spot-On 1.5 W/B Sgl Plg Assy Yel 4P Etp |Molex 201648-0043 RoHS: Not Compliant Min Qty: 7080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 / $0.6320 | Buy Now |
DISTI #
2016480043
|
Avnet Americas | Connector Shrouded Header 4 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016480043) Min Qty: 7080 Package Multiple: 3540 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4070 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201648-0043
Molex
Buy Now
|
Compare Parts:
201648-0043
Molex
|
Samacsys Manufacturer | Molex |