Part Details for 2016472040 by Molex
Overview of 2016472040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016472040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25211-ND
|
DigiKey | CONN RCPT HSG 4POS 1.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3023 In Stock |
|
$0.0883 / $0.2300 | Buy Now |
DISTI #
2016472040
|
Avnet Americas | Conn Housing Wire to Board RCP 4 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016472040) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0788 / $0.0881 | Buy Now |
DISTI #
201647-2040
|
TTI | Headers & Wire Housings Spot-On 1.5 SR RECEP HSG 4CKT NATL RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0860 / $0.0880 | Buy Now |
DISTI #
000000000005627601
|
Sager | Headers & Wire Housings 1.50MM SPOT-ON REC 01X04P Min Qty: 14000 | 0 |
|
$0.0908 / $0.1020 | Buy Now |
DISTI #
2016472040
|
Avnet Abacus | Conn Housing Wire to Board RCP 4 POS 1.5mm ST Cable Mount Bag (Alt: 2016472040) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2016472040
2016472040 CAD Models
2016472040 Part Data Attributes
|
2016472040
Molex
Buy Now
Datasheet
|
Compare Parts:
2016472040
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 2016472040
This table gives cross-reference parts and alternative options found for 2016472040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2016472040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2016472041 | Molex | Check for Price | Board Connector, | 2016472040 vs 2016472041 |
2016472043 | Molex | Check for Price | Board Connector, | 2016472040 vs 2016472043 |