-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0499
|
Newark | Spot-On 1.5 Dl Plg Assy Won Bk 30P Etp |Molex 201645-0301 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 | Buy Now |
DISTI #
2016450301
|
Avnet Americas | Connector Shrouded Header 30 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Bulk (Alt: 2016450301) Min Qty: 1350 Package Multiple: 1350 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4818 / $0.6512 | Buy Now |
DISTI #
538-201645-0301
|
Mouser Electronics | Headers & Wire Housings Spot-On 1.5 DL PLG ASSY WON BK 30P ETP RoHS: Compliant | 0 |
|
$0.7050 / $0.7230 | Order Now |
DISTI #
MOL201645-0301
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6112 / $0.7883 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201645-0301
Molex
Buy Now
|
Compare Parts:
201645-0301
Molex
|
Samacsys Manufacturer | Molex |