-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2611-1-ND
|
DigiKey | FIXED IND 240NH 6.3A 20 MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5625 In Stock |
|
$0.1363 / $0.3700 | Buy Now |
DISTI #
201610CDMCDDS-R24M
|
Avnet Americas | Inductor Power 6.3uH 20% 2.1A T/R - Tape and Reel (Alt: 201610CDMCDDS-R24M) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 72 Weeks, 6 Days Container: Reel | 0 |
|
$0.1062 / $0.1148 | Buy Now |
|
CHIPMALL.COM LIMITED | 240nH 20% SMD,2x1.6mm Power Inductors ROHS | 129 |
|
$0.0559 / $0.1002 | Buy Now |
|
LCSC | 240nH 20% SMD2x1.6mm Power Inductors ROHS | 79 |
|
$0.0524 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201610CDMCDDS-R24MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
201610CDMCDDS-R24MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 72 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 6.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |