Part Details for 2016-1392 by WAGO Innovative Connections
Overview of 2016-1392 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
MSS7331-392 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 2016-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7504
|
Newark | End & Intermediate Plate, Orange, For Use With:Topjob S Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2016-1392 (Alternate Part Number: 4044918121842 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
2946-2016-1392-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
691 In Stock |
|
$1.0719 / $2.1800 | Buy Now |
|
Future Electronics | terminal blocks RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$1.6000 / $1.7900 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - orange RoHS: Compliant |
20 In Stock |
|
$1.4000 / $2.1000 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - orange RoHS: Compliant |
20 In Stock |
|
$1.4000 / $2.1000 | Buy Now |
Part Details for 2016-1392
2016-1392 CAD Models
2016-1392 Part Data Attributes
|
2016-1392
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-1392
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |