Part Details for 2015R by Marinco Electrical Group
Overview of 2015R by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2015RJ | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching, SOP, /Embossed Tape | |
HAF2015RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Price & Stock for 2015R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657529
|
RS | 20A 250V 3 Receptacle, Lock | Marinco Power Products 2015R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8100 / $25.1000 | RFQ |
|
Onlinecomponents.com | 20A 3 Phase 250V 3P 4W (L15-20R) Standard NEMA Locking Receptacle - White Body in a Black Housing RoHS: Compliant | 0 |
|
$16.0000 / $21.0000 | Buy Now |
|
Quest Components | 13 |
|
$71.2300 / $83.8000 | Buy Now |