Part Details for 2015357-4 by TE Connectivity
Overview of 2015357-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2015357-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0652
|
Newark | Coaxial Cable, 200Mm, White, Connector Type A:Umcc Right Angle Plug, Connector Type B:Umcc Right Angle Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Color:White Rohs Compliant: Yes |Te Connectivity 2015357-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A36229-ND
|
DigiKey | COAX CBL U.FL TO U.FL Min Qty: 1 Lead time: 19 Weeks Container: Bag |
2776 In Stock |
|
$1.4469 / $2.7400 | Buy Now |
DISTI #
571-2015357-4
|
Mouser Electronics | RF Cable Assemblies C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON RoHS: Compliant | 310 |
|
$1.5000 / $2.8000 | Buy Now |
|
Onlinecomponents.com | C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON RoHS: Compliant |
1793 In Stock |
|
$1.3900 / $2.4400 | Buy Now |
DISTI #
59405377
|
Verical | Cable Assembly Coaxial 0.2m UMCC to UMCC PL-PL RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2104 | Americas - 1790 |
|
$2.8028 / $3.6553 | Buy Now |
DISTI #
2015357-4
|
TTI | RF Cable Assemblies C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 1050 In Stock |
|
$1.4100 / $2.0600 | Buy Now |
|
Master Electronics | C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON RoHS: Compliant |
1793 In Stock |
|
$1.3900 / $2.4400 | Buy Now |
Part Details for 2015357-4
2015357-4 CAD Models
2015357-4 Part Data Attributes
|
2015357-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2015357-4
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |