-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPIROL PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201501-1-ND
|
DigiKey | CONN PIN SPIROL M SERIES 5.56MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5218 / $0.9100 | Buy Now |
DISTI #
571-2015011
|
Mouser Electronics | Rack & Panel Connectors SPIROL PIN M SERIES RoHS: Compliant | 0 |
|
$0.4450 / $0.4520 | Order Now |
DISTI #
86360253
|
Verical | Connector Accessories Hardware Straight Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2051 | Americas - 2250 |
|
$0.6429 / $0.7879 | Buy Now |
DISTI #
11593707
|
Verical | Connector Accessories Hardware Straight Package RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 2057 |
|
$0.5000 / $0.5200 | Buy Now |
|
Quest Components | 82 |
|
$0.3672 / $0.6120 | Buy Now | |
DISTI #
201501-1
|
TTI | Rack & Panel Connectors SPIROL PIN M SERIES Min Qty: 6500 Package Multiple: 6500 Container: Each | Americas - 0 |
|
$0.4120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201501-1
TE Connectivity
SPIROL PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | TURNABLE JACKSCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 201501-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
The operating temperature range for the 201501-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 201501-1 connector is designed to be resistant to moisture and humidity, with a rating of IP67 (dust-tight and protected against immersion in water up to 1m for 30 minutes).
While the datasheet specifies 20 AWG wire, the connector can accommodate wire sizes ranging from 18 AWG to 22 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.