Part Details for 2014442108 by Molex
Overview of 2014442108 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2014442108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26713-ND
|
DigiKey | CONN PLUG HSG 8POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1279 In Stock |
|
$0.3498 / $0.8200 | Buy Now |
DISTI #
2014442108
|
Avnet Americas | NANO-FIT Plug Housing Dual Row 8 Position Cable Mount Natural - Bulk (Alt: 2014442108) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.3969 | Buy Now |
DISTI #
000000000005953207
|
Sager | Headers & Wire Housings NANO-FIT PLUG HSG DR 8CKT NAL Min Qty: 6000 | 0 |
|
$0.3086 / $0.3347 | Buy Now |