-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES"M" JACK SCREW--FEMALE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3854
|
Newark | Rack&panel Connectors Jckscrw Fem A Rohs Compliant: Yes |Amp Te Connectivity 201414-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$7.5600 / $10.5400 | Buy Now |
DISTI #
98X5788
|
Newark | Jackscrew Kit, Skt, #6-32, M Series Conn, Accessory Type:Jackscrew Kit, For Use With:Amp M Series Backplane Power Connectors, Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc-2B, Screw Head Height:-, Screw Length:- Rohs Compliant: Yes |Amp Te Connectivity 201414-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 | Buy Now |
DISTI #
2266-201414-4-ND
|
DigiKey | CONN JACKSCREW LONG FEMALE Min Qty: 15 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$6.6600 | Buy Now |
DISTI #
A34343-ND
|
DigiKey | CONN JACKSCREW LONG FEMALE Min Qty: 15 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2160 | Buy Now |
DISTI #
201414-4
|
Avnet Americas | Connector Accessories Female Jackscrew Kit Loose Piece - Bulk (Alt: 201414-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$5.4124 / $6.1108 | Buy Now |
DISTI #
571-201414-4
|
Mouser Electronics | Rack & Panel Connectors JCKSCRW FEM A RoHS: Compliant | 1056 |
|
$5.4500 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$5.1400 | Buy Now |
DISTI #
AMP201414-4
|
Heilind Electronics | SERIES M JACK SCREW--FEMALE A | Americas - 1875 in Stock |
|
$6.4188 / $6.7151 | Buy Now |
|
Onlinecomponents.com | SERIES"M" JACK SCREW--FEMALE A RoHS: Compliant |
115 In Stock |
|
$5.4700 / $7.9900 | Buy Now |
DISTI #
201414-4
|
TTI | Rack & Panel Connectors JCKSCRW FEM A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 1400 In Stock |
|
$4.6500 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201414-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201414-4
TE Connectivity
SERIES"M" JACK SCREW--FEMALE A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |