-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES"M" JACK SCREW--FEMALE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2674
|
Newark | Jack Screw, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 201414-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.8400 | Buy Now |
DISTI #
A30195-ND
|
DigiKey | CONN JACKSCREW LONG FEMALE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
142 In Stock |
|
$4.9586 / $7.6700 | Buy Now |
DISTI #
201414-1
|
Avnet Americas | Connector Accessories Female Jackscrew Loose Piece Zinc Alloy - Bulk (Alt: 201414-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3175 / $4.8746 | Buy Now |
DISTI #
571-2014141
|
Mouser Electronics | Rack & Panel Connectors LONG JACKSCREW FEM RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$4.1000 | Buy Now |
DISTI #
AMP201414-1
|
Heilind Electronics | SERIES M JACK SCREW--FEMALE A | Americas - 234 in Stock |
|
$5.1205 | Buy Now |
|
Onlinecomponents.com | SERIES"M" JACK SCREW--FEMALE A RoHS: Compliant |
10 In Stock |
|
$4.9800 / $8.6100 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | CONN JACKSCREW LONG FEMALE | 150 |
|
$7.9200 / $14.4000 | Buy Now |
DISTI #
AMP201414-1
|
Interstate Connecting Components | SERIES M JACK SCREW--FEMALE A | 78 |
|
$5.1205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201414-1
TE Connectivity
SERIES"M" JACK SCREW--FEMALE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |