Part Details for 2014120 by WIRFA
Results Overview of 2014120 by WIRFA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2014120 Information
2014120 by WIRFA is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2014120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS2-IDC-W-20
|
TME | Transition, W: 58.5mm, D: 70.6mm, H: 92.6mm, Uoper: 24V, 0.14÷2.5mm2 Min Qty: 1 | 0 |
|
$38.7600 | RFQ |